Datasheets
C2220X333JDGACAUTO7210 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C2220X333JDGACAUTO7210 by KEMET Corporation

Overview of C2220X333JDGACAUTO7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2220X333JDGACAUTO7210

Part # Distributor Description Stock Price Buy
DISTI # 399-C2220X333JDGACAUTO7210TR-ND
DigiKey CAP CER 2220 FT Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $3.1001
$3.1001 Buy Now
Chip 1 Exchange INSTOCK 71687
RFQ

Part Details for C2220X333JDGACAUTO7210

C2220X333JDGACAUTO7210 CAD Models

C2220X333JDGACAUTO7210 Part Data Attributes

C2220X333JDGACAUTO7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C2220X333JDGACAUTO7210 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
JESD-609 Code e3
Length 5.9 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200
Size Code 2220
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2220X333JDGACAUTO7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2220X333JDGACAUTO7210 by KEMET Corporation

  • Please alert me when C2220X333JDGACAUTO7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C2220X333JDGACAUTO7210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2220X333JDGACAUTO7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C2220X333JDGACAUTO7210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2220X333JDGACAUTO7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2220X333JDGACAUTO7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: