Part Details for C225FL2935G6 by Gowanda Electronics Corporation
Overview of C225FL2935G6 by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C225FL2935G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-C225FL2935G6-ND
|
DigiKey | BROADBAND CONICAL INDUCTOR Min Qty: 31 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C225FL2935G6
|
Avnet Americas | BROADBAND CONICAL FLYING LEAD INDUCTOR - Bulk (Alt: C225FL2935G6) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Container: Bulk | 0 |
|
$12.6324 / $25.2868 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.6200 / $23.0300 | Buy Now | |
DISTI #
C225FL2935G6
|
Avnet Americas | BROADBAND CONICAL FLYING LEAD INDUCTOR - Bulk (Alt: C225FL2935G6) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Container: Bulk | 0 |
|
$12.6324 / $25.2868 | Buy Now |
DISTI #
C225FL2935G6
|
Avnet Americas | BROADBAND CONICAL FLYING LEAD INDUCTOR - Bulk (Alt: C225FL2935G6) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Container: Bulk | 0 |
|
$12.6324 / $25.2868 | Buy Now |
Part Details for C225FL2935G6
C225FL2935G6 CAD Models
C225FL2935G6 Part Data Attributes
|
C225FL2935G6
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C225FL2935G6
Gowanda Electronics Corporation
General Purpose Inductor, 0.6uH, 1 Element, Iron-Core, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Conical | |
Core Material | Powdered Iron | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.6 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Lead Diameter | 0.1426 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 5.72 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.562 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 10 MHz |