Part Details for C242A272J20C000 by Xiamen Faratronic Co Ltd
Overview of C242A272J20C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C242A272J20C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT2N7/100-F
|
Maritex | Polyester capacitor, 2.7nF, 100V, 5%, p=5mm, 7.2x2.5x6.5mm, -55+125deg.C Min Qty: 1 Package Multiple: 1 | 990 |
|
$0.0300 / $0.0620 | Buy Now |
Part Details for C242A272J20C000
C242A272J20C000 CAD Models
C242A272J20C000 Part Data Attributes:
|
C242A272J20C000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C242A272J20C000
Xiamen Faratronic Co Ltd
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |