Part Details for C25DGC325A by Eaton Cutler-Hammer
Overview of C25DGC325A by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25DGC325A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71206769
|
RS | Definite Purpose Control Contactor, NEMA 1 ENCL 3 Pole 25A 120VAC Coil | Eaton - Cutler Hammer C25DGC325A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$173.3500 / $216.6900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$502.6300 / $532.0000 | Buy Now |