Part Details for C25END430A by Eaton Cutler-Hammer
Overview of C25END430A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25END430A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6252
|
Newark | Definite Purpose Contactor, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:460V, Contact Configuration:4Pst, No. Of Poles:4 Pole, Switching Power Ac3:15Hp, Switching Current Ac1:40A, Coil Voltage Vdc Nom:- Rohs Compliant: No |Eaton Cutler Hammer C25END430A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.0900 / $190.1100 | Buy Now |
DISTI #
70378590
|
RS | Definite purpose control contactor, Non-reversing, Four-pole, 30A, 110-120 Vac | Eaton - Cutler Hammer C25END430A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$155.1300 / $193.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$397.3700 / $420.5900 | Buy Now |