Part Details for C25END430B by Eaton Cutler-Hammer
Overview of C25END430B by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25END430B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6253
|
Newark | Definite Purpose Contactor, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:460V, Contact Configuration:4Pst, No. Of Poles:4 Pole, Switching Power Ac3:15Hp, Switching Current Ac1:40A, Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Eaton Cutler Hammer C25END430B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$165.8800 / $174.3600 | Buy Now |
DISTI #
71208780
|
RS | Definite Purpose Control Contactor,30A 4 Pole Open 240V | Eaton - Cutler Hammer C25END430B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$139.4900 / $174.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$397.3700 / $420.5900 | Buy Now |