Part Details for C25ENF4401T by Eaton Cutler-Hammer
Overview of C25ENF4401T by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25ENF4401T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K3188
|
Newark | Dp Cont 40A 4P Opn 24V Dc |Eaton Cutler Hammer C25ENF4401T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.2900 / $276.6200 | Buy Now |
DISTI #
71208811
|
RS | Definite Purpose Control Contactor,40A 4 Pole Open 24V DC | Eaton - Cutler Hammer C25ENF4401T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$217.0400 / $271.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$582.7000 / $616.7400 | Buy Now |