Part Details for C25ENF440A by Eaton Cutler-Hammer
Overview of C25ENF440A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25ENF440A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K3183
|
Newark | Dp Cont 40A 4P Opn 120V Rohs Compliant: Yes |Eaton Cutler Hammer C25ENF440A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$170.0100 / $212.5100 | Buy Now |
DISTI #
70059264
|
RS | Contactors, Definite Purpose Control, 40A 4 Pole Open 120V, C25EN Series | Eaton - Cutler Hammer C25ENF440A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$163.4000 / $204.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$456.6600 / $483.3400 | Buy Now |