Part Details for C2644 (ALTERNATE: 98039903) by Time Mark Corporation
Overview of C2644 (ALTERNATE: 98039903) by Time Mark Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2644 (ALTERNATE: 98039903)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70043356
|
RS | Phase Monitoring Relay, 480 VAC, DPDT, 10A/240 VAC, Screw Terminal, 2644 Series | Time Mark Corporation C2644 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$194.7300 / $243.4100 | Buy Now |