-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7679
|
Newark | 3 U 470V |Kemet C274AC24300AA0J Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.4400 | Buy Now |
DISTI #
399-C274AC24300AA0J-ND
|
DigiKey | CAP FILM 3UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Box |
483 In Stock |
|
$2.5333 / $4.8700 | Buy Now |
DISTI #
C274AC24300AA0J
|
Avnet Abacus | Motor Run Capacitor, 3 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C274AC24300AA0J) RoHS: Compliant Min Qty: 486 Package Multiple: 162 Lead time: 23 Weeks, 0 Days | Abacus - 1134 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274AC24300AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274AC24300AA0J
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 58 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | LUG |