-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C274AC34100AA0J-ND
|
DigiKey | CAP FILM 1UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
391 In Stock |
|
$1.6178 / $3.9300 | Buy Now |
DISTI #
80-C274AC34100AA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 1uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 0 |
|
$1.6100 / $3.9300 | Order Now |
|
Onlinecomponents.com | Motor Run Capacitor - 1 uF ±5% - 470VAC - M8 Bolt - Double Faston - -25°C to +85°C |
88 Partner Stock |
|
$1.9900 / $2.6700 | Buy Now |
DISTI #
C274AC34100AA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 1uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 486 Package Multiple: 162 Container: Bulk | Americas - 0 |
|
$1.5900 / $1.6900 | Buy Now |
DISTI #
C274AC34100AA0J
|
TME | Capacitor: motors, run, 1uF, 470VAC, Ø25x56.5mm, -25÷85°C, ±5% Min Qty: 5 | 45 |
|
$2.8700 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274AC34100AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274AC34100AA0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 56.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | LUG |