-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0835
|
Newark | Film Capacitor, C27 Series, 30 F, 5%, Pp (Polypropylene), 470 Vac, Can Rohs Compliant: Yes |Kemet C276CC35300AA0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$8.0700 / $10.0500 | Buy Now |
DISTI #
399-13857-ND
|
DigiKey | CAP FILM 30UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
457 In Stock |
|
$4.8164 / $6.1600 | Buy Now |
DISTI #
80-C276CC35300AA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 3K Hrs RoHS: Compliant | 394 |
|
$4.9600 / $8.7600 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - 30 uF ±5% - 470VAC - M8 Bolt - Double Faston - -25°C to +85°C |
200 Partner Stock |
|
$5.4900 / $5.6900 | Buy Now |
DISTI #
53047741
|
Verical | Cap Film 30uF 470VAC PP 5%( 45 X 74mm) Stud Mount Plastic Cylindrical Can 85°C Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 200 |
|
$5.3100 / $5.5100 | Buy Now |
DISTI #
C276CC35300AA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 3K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.9100 / $5.6600 | Buy Now |
DISTI #
KEMET C276CC35300AA0J
|
PEI Genesis | Film Capacitor | 200 |
|
Buy Now | |
DISTI #
C276CC35300AA0J
|
Avnet Abacus | Motor Run Capacitor, 30 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C276CC35300AA0J) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C276CC35300AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C276CC35300AA0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 74 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | LUG |