Part Details for C28200N0RCN by Molex
Overview of C28200N0RCN by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C28200N0RCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3693
|
Newark | Type A 2P Black Nbr Gasket |Molex C28200N0RCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.6000 / $3.8200 | Buy Now |
DISTI #
32X9502
|
Newark | Type A 2P Black Nbr Gasket |Molex C28200N0RCN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.4800 | Buy Now |
DISTI #
Molex C28200N0RCN
|
PEI Genesis | Circular DIN Connector | 0 |
|
Buy Now |
Part Details for C28200N0RCN
C28200N0RCN CAD Models
C28200N0RCN Part Data Attributes
|
C28200N0RCN
Molex
Buy Now
Datasheet
|
Compare Parts:
C28200N0RCN
Molex
Circular DIN Connector, 2 Contact(s), Female, Cable Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BRAD; MPM | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
DIN Standard | 43650 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |