Part Details for C28S-06.00-SPS8-SPS8 by Samtec Inc
Overview of C28S-06.00-SPS8-SPS8 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C28S-06.00-SPS8-SPS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C28S-06.00-SPS8-SP
|
Avnet Americas | Circular RF Twinax Cable Assembly Shielded Twisted Pair 28AWG 0.15m Plug to Plug - Bulk (Alt: C28S-06.00-SPS8-SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
200-C28S-6.0SPS8SPS8
|
Mouser Electronics | RF Cable Assemblies Circular RF Shielded Twisted Pair Twinax Cable Assembly RoHS: Compliant | 61 |
|
$57.8000 / $101.4900 | Buy Now |
|
Onlinecomponents.com | 60 Factory Stock |
|
$0 | Buy Now | |
DISTI #
C28S-06.00-SPS8-SP
|
Avnet Americas | Circular RF Twinax Cable Assembly Shielded Twisted Pair 28AWG 0.15m Plug to Plug - Bulk (Alt: C28S-06.00-SPS8-SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
C28S-06.00-SPS8-SP
|
Avnet Americas | Circular RF Twinax Cable Assembly Shielded Twisted Pair 28AWG 0.15m Plug to Plug - Bulk (Alt: C28S-06.00-SPS8-SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
5cd8d594cd7c1c4c3821d8d8
|
Samtec | Circular RF Shielded Twisted Pair Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bag & Tag | 60 |
|
Buy Now |
Part Details for C28S-06.00-SPS8-SPS8
C28S-06.00-SPS8-SPS8 CAD Models
C28S-06.00-SPS8-SPS8 Part Data Attributes
|
C28S-06.00-SPS8-SPS8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
C28S-06.00-SPS8-SPS8
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY |