Part Details for C28S-11.00-SPS8-SPS8 by Samtec Inc
Overview of C28S-11.00-SPS8-SPS8 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C28S-11.00-SPS8-SPS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-C28S-11.00-SPS8-SPS8-ND
|
DigiKey | CBL ASSY U.FL PLUG TO PLUG 11" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$47.1003 / $58.4500 | Buy Now |
DISTI #
200-C28S-11.SPS8SPS8
|
Mouser Electronics | RF Cable Assemblies Circular RF Shielded Twisted Pair Twinax Cable Assembly RoHS: Compliant | 82 |
|
$57.5900 / $70.0400 | Buy Now |
DISTI #
5cd8d5b4cd7c1c4c3821fc25
|
Samtec | Circular RF Shielded Twisted Pair Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 27 |
|
Buy Now |
Part Details for C28S-11.00-SPS8-SPS8
C28S-11.00-SPS8-SPS8 CAD Models
C28S-11.00-SPS8-SPS8 Part Data Attributes
|
C28S-11.00-SPS8-SPS8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
C28S-11.00-SPS8-SPS8
Samtec Inc
Cable Assembly, 2 Conductor(s), 28AWG, 200V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | STRAIGHT PLUG | |
Connector Side2 | STRAIGHT PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.658 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.279 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 200 V | |
Resistance | 0.225 Ω | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |