Part Details for C2F197031BK1 by Hammond Manufacturing
Overview of C2F197031BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2F197031BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C7021
|
Newark | Cabinet Rack, 19In, 23In, 40U, Cabinet Type:Modular Equipment, Product Range:C2 Series, Rack U Height:40U, External Height - Imperial:77.3", External Width - Imperial:23", External Depth - Imperial:31.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C2F197031BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,001.9200 / $1,030.0200 | Buy Now |
DISTI #
4917-C2F197031BK1-ND
|
DigiKey | RACK STEEL 31.5X23X77.3 BLK Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
15 In Stock |
|
$1,150.0000 | Buy Now |
DISTI #
546-C2F197031BK1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Frame 19" x 70" x 31" RoHS: Compliant | 0 |
|
$1,013.0400 / $1,017.0700 | Order Now |
DISTI #
70167099
|
RS | Rack, Cabinet, Frame Only,19In,40U/70In,31.5InDepth, Black,1500Lb Cap, Contempra 2 | Hammond Manufacturing C2F197031BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$858.1700 / $931.3700 | RFQ |
|
Onlinecomponents.com | rack - frame RoHS: Compliant | 15 Factory Stock |
|
$790.6300 / $832.2400 | Buy Now |
|
Powell Electronics | rack - frame Min Qty: 1 | 9 |
|
$790.6300 / $903.5700 | Buy Now |
|
Master Electronics | rack - frame RoHS: Compliant | 15 Factory Stock |
|
$790.6300 / $832.2400 | Buy Now |
Part Details for C2F197031BK1
C2F197031BK1 CAD Models
C2F197031BK1 Part Data Attributes:
|
C2F197031BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
C2F197031BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |