Part Details for C2FAB08A1200W1 by Panduit Corp
Overview of C2FAB08A1200W1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2FAB08A1200W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X1685
|
Newark | Net-Access S And N Type Front Or Back Fl |Panduit C2FAB08A1200W1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.4200 / $175.2200 | Buy Now |
DISTI #
C2FAB08A1200W1-ND
|
DigiKey | NET-ACCESS S AND N TYPE FRONT OR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.2000 | Buy Now |
DISTI #
C2FAB08A1200W1
|
Avnet Americas | Seal, Floor, Front or back, for 800mm wide cabinet, Color: White - Bulk (Alt: C2FAB08A1200W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.3000 | Buy Now |
DISTI #
644-C2FAB08A1200W1
|
Mouser Electronics | Wire Ducting & Raceways Net-Access S and N Type Front or Back Fl RoHS: Compliant | 0 |
|
$157.2000 | Order Now |
DISTI #
PANC2FAB08A1200W1
|
Heilind Electronics | NET-ACCESS S AND N TYPE FRONT OR BACK FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.3000 / $157.6700 | Buy Now |
DISTI #
C2FAB08A1200W1
|
Avnet Americas | Seal, Floor, Front or back, for 800mm wide cabinet, Color: White - Bulk (Alt: C2FAB08A1200W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.3000 | Buy Now |