Part Details for C2HAC06I3866W1 by Panduit Corp
Overview of C2HAC06I3866W1 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2HAC06I3866W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2885
|
Newark | Net-Contain Hac Adjustable Vertical Wall |Panduit C2HAC06I3866W1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$757.9700 / $869.8800 | Buy Now |
DISTI #
C2HAC06I3866W1-ND
|
DigiKey | NET-CONTAIN HAC ADJUSTABLE VERTI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$847.7500 | Buy Now |
DISTI #
C2HAC06I3866W1
|
Avnet Americas | Net-Contain Vertical Wall (Height-Adjustable 38" - 66") for 600mm W cabinets, Color: White - Bulk (Alt: C2HAC06I3866W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$813.9200 | Buy Now |
DISTI #
644-C2HAC06I3866W1
|
Mouser Electronics | Wire Ducting & Raceways Net-Contain HAC Adjustable Vertical Wall RoHS: Compliant | 0 |
|
$1,212.2000 | Order Now |
DISTI #
PANC2HAC06I3866W1
|
Heilind Electronics | NET-CONTAIN HAC ADJUSTABLE VERTICAL WALL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Net-Contain™ Hot Aisle Containment Adjustable Vertical Wall (38" - 66") for 600mm width cabinets. RoHS: Compliant | 0 |
|
$813.9200 / $901.8500 | Buy Now |
DISTI #
C2HAC06I3866W1
|
Avnet Americas | Net-Contain Vertical Wall (Height-Adjustable 38" - 66") for 600mm W cabinets, Color: White - Bulk (Alt: C2HAC06I3866W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$813.9200 | Buy Now |
DISTI #
C2HAC06I3866W1
|
Avnet Americas | Net-Contain Vertical Wall (Height-Adjustable 38" - 66") for 600mm W cabinets, Color: White - Bulk (Alt: C2HAC06I3866W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$813.9200 | Buy Now |
DISTI #
000000000004952717
|
Sager | Wire Ducting & Raceways Net-Contain HAC Adjustable Vertical Wall Min Qty: 1 | 0 |
|
$887.1200 / $898.0800 | Buy Now |