Part Details for C2HACERI3866B1 by Panduit Corp
Overview of C2HACERI3866B1 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2HACERI3866B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2872
|
Newark | Vertical Wall Containment, Rack, Black, Accessory Type:Vertical Wall Containment, For Use With:Panduit Racks And Enclosures, Product Range:Net-Contain Series Rohs Compliant: Yes |Panduit C2HACERI3866B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,142.7100 / $1,311.4400 | Buy Now |
DISTI #
C2HACERI3866B1-ND
|
DigiKey | NET-CONTAIN ADJUSTABLE END OF RO Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,278.0700 | Buy Now |
DISTI #
C2HACERI3866B1
|
Avnet Americas | EOR Vertical Wall (Height-Adjustable 38" - 66") for Net-Access N-Type and S-Type Cabinets for 912mm/1000mm/1208mm Aisle Widths, Color: Black - Bulk (Alt: C2HACERI3866B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,227.0700 | Buy Now |
DISTI #
644-C2HACERI3866B1
|
Mouser Electronics | Wire Ducting & Raceways Net-Contain Adjustable End of Row Vertic RoHS: Compliant | 0 |
|
$1,423.8000 | Order Now |
DISTI #
PANC2HACERI3866B1
|
Heilind Electronics | NET-CONTAIN ADJUSTABLE END OF ROW VERTIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Net-Contain™ Adjustable End of Row Vertical Wall (38" - 66") for 900mm/1000mm/1200mm aisle widths. RoHS: Compliant | 0 |
|
$1,227.0700 / $1,359.6300 | Buy Now |
DISTI #
C2HACERI3866B1
|
Avnet Americas | EOR Vertical Wall (Height-Adjustable 38" - 66") for Net-Access N-Type and S-Type Cabinets for 912mm/1000mm/1208mm Aisle Widths, Color: Black - Bulk (Alt: C2HACERI3866B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,227.0700 | Buy Now |
DISTI #
000000000004952742
|
Sager | Wire Ducting & Raceways Net-Contain Adjustable End of Row Vertic Min Qty: 1 | 0 |
|
$1,337.4300 / $1,353.9500 | Buy Now |
Part Details for C2HACERI3866B1
C2HACERI3866B1 CAD Models
C2HACERI3866B1 Part Data Attributes:
|
C2HACERI3866B1
Panduit Corp
Buy Now
|
Compare Parts:
C2HACERI3866B1
Panduit Corp
|
Samacsys Manufacturer | Panduit |