Part Details for C300K3R0 by Ohmite Mfg Co
Overview of C300K3R0 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300K3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7486
|
Newark | Ohmite Manufacturing |Ohmite C300K3R0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7800 / $21.7000 | Buy Now |
DISTI #
2485-C300K3R0-ND
|
DigiKey | 300W 3 OHMS VIT CORRIB 10% Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$73.1000 | Buy Now |
DISTI #
Ohmite Mfg. C300K3R0
|
PEI Genesis | WireWound Res Chassis Mt. | 0 |
|
Buy Now |