Part Details for C3040C562KFGAC7800 by KEMET Corporation
Overview of C3040C562KFGAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3040C562KFGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3040C562KFGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 1500 V, � 10%, C0G (NP0), 3040 [7610 Metric] - Tape and Reel (Alt: C3040C562KFGAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |