Part Details for C308F200MA-TR by Eaton Bussmann
Overview of C308F200MA-TR by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C308F200MA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9115
|
Newark | Cartridge Fuse, Fast Acting, 0.2A, 250V, Blow Characteristic:Fast Acting, Fuse Current:200Ma, Voltage Rating Vac:250V, Fuse Size Metric:3Mm X 8.4Mm, Fuse Size Imperial:0.118" X 0.331", Product Range:C308F Series Rohs Compliant: Yes |Eaton Bussmann C308F200MA-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 / $4.3000 | Buy Now |
DISTI #
283-4460-1-ND
|
DigiKey | FUSE CERM 200MA 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
787 In Stock |
|
$2.4449 / $5.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
DISTI #
C308F200MA-TR
|
TME | Fuse: fuse, quick blow, 200mA, 250VAC, 250VDC, ceramic,cylindrical Min Qty: 500 | 0 |
|
$4.2100 | RFQ |
DISTI #
000000000003884278
|
Sager | Cartridge Fuses 200mA 250V FA 3x8.4mm CERAMIC | 0 |
|
Buy Now |