Part Details for C30C-FDL-GK10-24P32 by Eaton Cutler-Hammer
Overview of C30C-FDL-GK10-24P32 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C30C-FDL-GK10-24P32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7353
|
Newark | Pb Sw, Illum, Spst-No, Green, 4A, 24Vac, Product Range:Rmq Compact C30 Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Green Rohs Compliant: No |Eaton Cutler Hammer C30C-FDL-GK10-24P32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.5700 / $200.9300 | Buy Now |
DISTI #
71488921
|
RS | 30.5mm Illuminated Pushbutton, 1NO, Green 1m, M9, C30 Series | Eaton - Cutler Hammer C30C-FDL-GK10-24P32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$179.3900 / $193.2000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$292.9700 / $315.6400 | Buy Now |