Part Details for C310FH-1.25-RE-TR2 by Eaton Bussmann
Overview of C310FH-1.25-RE-TR2 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C310FH-1.25-RE-TR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-C310FH-1.25-RE-TR2TR-ND
|
DigiKey | FUSE CERM 1.25A 250VAC AX 1500PC Min Qty: 7500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $1.5290 | Buy Now |
DISTI #
000000000006156741
|
Sager | Eaton Corporation 3x8SC,HBC,E-coating,1.25A,1500pcs,TR2,52 | 0 |
|
Buy Now |