Part Details for C310FH-2-R-TR1 by Eaton Bussmann
Overview of C310FH-2-R-TR1 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C310FH-2-R-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1739
|
Newark | 3X8Sc,hbc,2A,1500Pcs,tr1,60 |Eaton Bussmann C310FH-2-R-TR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$0.7590 / $1.2100 | Buy Now |
DISTI #
283-C310FH-2-R-TR1CT-ND
|
DigiKey | FUSE CERM 2A 250VAC AXL 1500PCS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1353 In Stock |
|
$0.5804 / $1.4900 | Buy Now |
|
Onlinecomponents.com | 3.1 mm X 10 mm Fast-Acting, Axial Lead Ceramic Tube Fuses |
4500 Partner Stock |
|
$0.5610 / $0.7960 | Buy Now |
DISTI #
Bussmann C310FH-2-R-TR1
|
PEI Genesis | Fuses with Leads | 4500 |
|
Buy Now | |
DISTI #
000000000005607253
|
Sager | Fuses with Leads - Through Hole 2A 250V Min Qty: 3000 | 0 |
|
$0.5919 | Buy Now |
|
Master Electronics | 3.1 mm X 10 mm Fast-Acting, Axial Lead Ceramic Tube Fuses |
4500 Partner Stock |
|
$0.5610 / $0.7960 | Buy Now |