Datasheets
C315C101K2G5TA by: KEMET Corporation

Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED

Part Details for C315C101K2G5TA by KEMET Corporation

Overview of C315C101K2G5TA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for C315C101K2G5TA

Part # Distributor Description Stock Price Buy
DISTI # 87AJ0449
Newark 100.pf 200V Rohs Compliant: Yes |Kemet C315C101K2G5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1500
  • 1 $0.2700
  • 10 $0.1300
  • 25 $0.1180
  • 50 $0.1040
  • 100 $0.0920
  • 500 $0.0860
  • 1,000 $0.0800
  • 2,500 $0.0710
$0.0710 / $0.2700 Buy Now
DISTI # 39K6428
Newark Cap, Mlcc, C0G, 100Pf, 200V, Radial, Capacitance:100Pf, Voltage(Dc):200V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Range:Goldmax 300 Series Rohs Compliant: Yes |Kemet C315C101K2G5TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0790
  • 2,500 $0.0690
$0.0690 / $0.0790 Buy Now
DISTI # 27AC3669
Newark Rdl, conf, np0,100Pf,200V,10%,.15X.21,.1Ls, bulk, hazmat Rohs Compliant: Yes |Kemet C315C101K2G5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.1330
$0.1330 Buy Now
DISTI # 399-13961-ND
DigiKey CAP CER 100PF 10% 200V C0G RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk 3888
In Stock
  • 1 $0.3200
  • 10 $0.2080
  • 500 $0.0875
  • 1,000 $0.0766
  • 5,000 $0.0674
  • 10,000 $0.0638
$0.0638 / $0.3200 Buy Now
DISTI # C315C101K2G5TA
Avnet Americas Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C101K2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0931
  • 1,000 $0.0905
  • 2,000 $0.0879
  • 3,000 $0.0853
  • 4,000 $0.0827
  • 5,000 $0.0801
  • 50,000 $0.0775
$0.0775 / $0.0931 Buy Now
DISTI # 80-C315C101K2G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 10% LS=2.54mm RoHS: Compliant 2002
  • 1 $0.3200
  • 10 $0.2080
  • 100 $0.0880
  • 1,000 $0.0760
  • 2,500 $0.0670
  • 10,000 $0.0630
$0.0630 / $0.3200 Buy Now
DISTI # E02:0323_00360725
Arrow Electronics Cap Ceramic 100pF 200V C0G 10% Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2332 Europe - 7500
  • 500 $0.0808
  • 1,000 $0.0701
  • 2,500 $0.0609
  • 10,000 $0.0573
$0.0573 / $0.0808 Buy Now
DISTI # V79:2366_19045401
Arrow Electronics Cap Ceramic 100pF 200V C0G 10% Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 Americas - 1055
  • 1 $0.2961
  • 10 $0.1903
  • 100 $0.0798
  • 1,000 $0.0689
  • 2,500 $0.0610
$0.0610 / $0.2961 Buy Now
Onlinecomponents.com Cap Ceramic 100pF 200V C0G 10% Radial 2.54mm 125°C Bulk 1500 Partner Stock
  • 962 $0.0710
$0.0710 Buy Now
Bristol Electronics   1922
RFQ
DISTI # C315C101K2G5TA
TTI Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 15000
In Stock
  • 500 $0.0810
  • 1,000 $0.0700
  • 2,500 $0.0650
$0.0650 / $0.0810 Buy Now
DISTI # C315C101K2G5TA
Avnet Americas Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C101K2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0931
  • 1,000 $0.0905
  • 2,000 $0.0879
  • 3,000 $0.0853
  • 4,000 $0.0827
  • 5,000 $0.0801
  • 50,000 $0.0775
$0.0775 / $0.0931 Buy Now
DISTI # KEMET C315C101K2G5TA
PEI Genesis Ceramic Capacitor 1500
Buy Now
DISTI # C315C101K2G5TA
Avnet Abacus Multilayer Ceramic Capacitor, 100 pF, 200 V, � 10%, C0G (NP0), Radial Leaded (Alt: C315C101K2G5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for C315C101K2G5TA

C315C101K2G5TA Part Data Attributes:

C315C101K2G5TA KEMET Corporation
Buy Now Datasheet
Compare Parts:
C315C101K2G5TA KEMET Corporation Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 28 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.14 mm
JESD-609 Code e3
Length 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.54 mm

C315C101K2G5TA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C315C101K2G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C315C101K2G5TA by KEMET Corporation

  • Please alert me when C315C101K2G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C315C101K2G5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C315C101K2G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C315C101K2G5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C315C101K2G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C315C101K2G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: