Part Details for C315C102K1R5CA by KEMET Corporation
Overview of C315C102K1R5CA by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for C315C102K1R5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C315C102K1R5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C315C102K1R5CA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 6948 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±%, X7R Temp Coef. | 16154 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±%, X7R Temp Coef. | 2000 |
|
$0.0903 / $0.3010 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±%, X7R Temp Coef. | 127 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±%, X7R Temp Coef. | 256 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±%, X7R Temp Coef. | 1551 |
|
$0.2367 / $0.7890 | Buy Now |
DISTI #
C315C102K1R5CA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0660 | Buy Now |
DISTI #
SMC-C315C102K1R5CA
|
Sensible Micro Corporation | Capacitor, Ceramic, 1Nf, 100V, 10±%, X7R Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 1481 |
|
$0.0850 / $0.0950 | RFQ |
Part Details for C315C102K1R5CA
C315C102K1R5CA CAD Models
C315C102K1R5CA Part Data Attributes:
|
C315C102K1R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C102K1R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.33 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |