-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4526
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C315 Series, 1500 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kemet C315C152K1R5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 12669 |
|
$0.0730 / $0.1580 | Buy Now |
DISTI #
72K8186
|
Newark | Ceramic Capacitor 1500Pf 100V X7R 10%, Radial, Capacitance:1500Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C315C152K1R5TA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
399-4156-ND
|
DigiKey | CAP CER 1500PF 100V X7R RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2740 In Stock |
|
$0.0700 / $0.3500 | Buy Now |
DISTI #
C315C152K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C315C152K1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0564 / $0.0658 | Buy Now |
DISTI #
80-C315C152K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500pF X7R 10% LS=2.54mm RoHS: Compliant | 6909 |
|
$0.0660 / $0.3500 | Buy Now |
DISTI #
E02:0323_00071306
|
Arrow Electronics | Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2335 | Europe - 7500 |
|
$0.0605 / $0.0881 | Buy Now |
DISTI #
70373871
|
Verical | Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2335 | Americas - 7500 |
|
$0.0606 / $0.0882 | Buy Now |
DISTI #
77765551
|
Verical | Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 1352 Package Multiple: 1 | Americas - 2148 |
|
$0.0733 | Buy Now |
DISTI #
77580080
|
Verical | Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 705 Package Multiple: 1 | Americas - 1344 |
|
$0.1145 / $0.1183 | Buy Now |
|
Quest Components | 288 |
|
$0.3250 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C152K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C152K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |