-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-14037-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13684 In Stock |
|
$0.0530 / $0.3500 | Buy Now |
DISTI #
80-C315C222K1R5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF X7R 10% LS=2.54mm RoHS: Compliant | 4390 |
|
$0.0530 / $0.3500 | Buy Now |
DISTI #
E02:0323_00072135
|
Arrow Electronics | Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Date Code: 2413 | Europe - 7500 |
|
$0.0462 / $0.0679 | Buy Now |
DISTI #
79638648
|
Verical | Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2413 | Americas - 7500 |
|
$0.0463 / $0.0680 | Buy Now |
DISTI #
C315C222K1R5TA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X7R, Radial Leaded - Tape and Reel (Alt: C315C222K1R5TA7303) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
53D3028
|
Bürklin Elektronik | Ceramic capacitor, 2.2 nF, 100 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C315C222K1R5TA7303 Min Qty: 1 | 2029 |
|
$0.1357 / $0.4343 | Buy Now |
|
Perfect Parts Corporation | 44800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C222K1R5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C222K1R5TA7303
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C222K1R5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C222K1R5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C222K1R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C222K1R5TA7303 vs C315C222K1R5TATR |