-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4534
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C315 Series, 4700 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kemet C315C472K1R5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2839 |
|
$0.0640 / $0.1400 | Buy Now |
DISTI #
29AC4505
|
Newark | Rdl, conf, x7R,4700Pf,100V,10%,.15X.21,.1Ls, bulk, hazmat Rohs Compliant: Yes |Kemet C315C472K1R5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.0640 / $0.0790 | Buy Now |
DISTI #
399-4185-ND
|
DigiKey | CAP CER 4700PF 100V X7R RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
18791 In Stock |
|
$0.0460 / $0.2200 | Buy Now |
DISTI #
C315C472K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C315C472K1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 43 |
|
$0.0525 / $0.0612 | Buy Now |
DISTI #
80-C315C472K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=2.54mm RoHS: Compliant | 2014 |
|
$0.0620 / $0.2600 | Buy Now |
DISTI #
V79:2366_19920616
|
Arrow Electronics | Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1645 | Americas - 4 |
|
$0.0518 | Buy Now |
DISTI #
70095112
|
RS | Capacitor, Ceramic, Cap 4700pF, Tol 10%, Radial, Vol-Rtg 100V | KEMET C315C472K1R5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 / $0.0710 | RFQ |
DISTI #
77362338
|
Verical | Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 884 Package Multiple: 1 | Americas - 3977 |
|
$0.0913 / $0.0943 | Buy Now |
|
Bristol Electronics | 440 |
|
RFQ | ||
DISTI #
C315C472K1R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0460 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C472K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C472K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C472K1R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C472K1R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C472K1R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C472K1R5TA vs C315C472K1R5TATR |