Part Details for C317C101J2G5TA (ALTERNATE: C317C101J2G5TA) by KEMET Corporation
Overview of C317C101J2G5TA (ALTERNATE: C317C101J2G5TA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C317C101J2G5TA (ALTERNATE: C317C101J2G5TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095044
|
RS | Capacitor, Ceramic, Cap 100.pF, Tol 5%, Radial, 200V | KEMET C317C101J2G5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1376 |
|
$0.1890 / $0.2700 | Buy Now |