-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M7930
|
Newark | 1500Pf 100V Rohs Compliant: Yes |Kemet C317C152J1R5TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.0960 | Buy Now |
DISTI #
399-C317C152J1R5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1080 | Buy Now |
DISTI #
C317C152J1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 5%, X7R, Radial Leaded - Bulk (Alt: C317C152J1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0891 / $0.1069 | Buy Now |
DISTI #
80-C317C152J1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500pF X7R 5% LS=5.08mm RoHS: Compliant | 0 |
|
$0.0740 / $0.4000 | Order Now |
DISTI #
C317C152J1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 5%, X7R, Radial Leaded - Bulk (Alt: C317C152J1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0891 / $0.1069 | Buy Now |
DISTI #
C317C152J1R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 100 V, � 5%, X7R, Radial Leaded (Alt: C317C152J1R5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C152J1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C152J1R5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |