Part Details for C320C103K1R5TA (ALTERNATE: C320C103K1R5TA) by KEMET Corporation
Overview of C320C103K1R5TA (ALTERNATE: C320C103K1R5TA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C103K1R5TA (ALTERNATE: C320C103K1R5TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095140
|
RS | C320 C 10nF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-10% | KEMET C320C103K1R5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 2819 |
|
$0.1680 / $0.2400 | Buy Now |