-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7407
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 50V, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C320C104J5R5TA7301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2293 |
|
$0.0340 | Buy Now |
DISTI #
399-9867-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29709 In Stock |
|
$0.0950 / $0.4900 | Buy Now |
DISTI #
80-C320C104J5R7301
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 5% LS=2.54mm RoHS: Compliant | 8217 |
|
$0.0950 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.1uF 50V X7R 5% Radial 2.54mm 125°C T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0918 | Buy Now |
DISTI #
16967953
|
Verical | Cap Ceramic 0.1uF 50V X7R 5% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.0890 | Buy Now |
DISTI #
26051406
|
Verical | Cap Ceramic 0.1uF 50V X7R 5% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 1471 Package Multiple: 1 | Americas - 2293 |
|
$0.0497 | Buy Now |
DISTI #
C320C104J5R5TA7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 5% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0930 | Buy Now |
DISTI #
C320C104J5R5TA7301
|
TME | Capacitor: ceramic, MLCC,monolithic, 100nF, 50V, X7R, ±5%, THT Min Qty: 2500 | 0 |
|
$0.1540 | RFQ |
DISTI #
C320C104J5R5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 5%, X7R, Radial Leaded - Tape and Reel (Alt: C320C104J5R5TA7301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2939447
|
element14 Asia-Pacific | CAP, 0.1UF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 2188 |
|
$0.1100 / $0.2303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C104J5R5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C104J5R5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C320C104J5R5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C104J5R5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C320C104J5R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C320C104J5R5TA7301 vs C320C104J5R5TATR |