-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X8566
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C320 Series, 0.15 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes |Kemet C320C154K5R5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3953 |
|
$0.1360 / $0.2520 | Buy Now |
DISTI #
72K8267
|
Newark | Capacitor, Mlcc, X7R, 150Nf, 50V, Radial, Capacitance:0.15Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Kemet C320C154K5R5TA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 | Buy Now |
DISTI #
399-4276-ND
|
DigiKey | CAP CER 0.15UF 50V X7R RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3484 In Stock |
|
$0.1171 / $0.4500 | Buy Now |
DISTI #
C320C154K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C320C154K5R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1101 / $0.1285 | Buy Now |
DISTI #
80-C320C154K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.15uF X7R 10% LS=2.54mm RoHS: Compliant | 1385 |
|
$0.1010 / $0.4400 | Buy Now |
DISTI #
80619681
|
Verical | Cap Ceramic 0.15uF 50V X7R 10% Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 334 Package Multiple: 1 | Americas - 469 |
|
$0.2419 / $0.2500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
C320C154K5R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.15uF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1050 / $0.1100 | Buy Now |
DISTI #
C320C154K5R5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 150nF, 50V, X7R, ±10%, THT Min Qty: 1 | 469 |
|
$0.0860 / $0.4320 | Buy Now |
DISTI #
KEMET C320C154K5R5TA
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C154K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C154K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C320C154K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C154K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C324C154K5R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C320C154K5R5TA vs C324C154K5R5TATR |