-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4384
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3216C0G1H104J160AA Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 72000 |
|
$0.1510 / $0.1520 | Buy Now |
DISTI #
95Y0071
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3216C0G1H104J160AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34574 |
|
$0.1560 / $0.1700 | Buy Now |
DISTI #
445-7694-1-ND
|
DigiKey | CAP CER 0.1UF 50V C0G 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
118864 In Stock |
|
$0.1443 / $0.6000 | Buy Now |
DISTI #
C3216C0G1H104J160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G1H104J160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1780 | Buy Now |
DISTI #
79Y4384
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 79Y4384) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.1350 / $0.1470 | Buy Now |
DISTI #
810-C3216C0G1H104J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 0.1uF C0G 5% T: 1.6mm RoHS: Compliant | 47026 |
|
$0.1330 / $0.5900 | Buy Now |
DISTI #
V72:2272_06581705
|
Arrow Electronics | Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1634 |
|
$0.1342 / $0.5664 | Buy Now |
|
Future Electronics | C Series 1206 0.1 uF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 50000Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.1uF 25V C0G 5% SMD 1206 125°C RoHS: Compliant |
5164 Partner Stock |
|
$0.1220 / $0.1602 | Buy Now |
DISTI #
80010033
|
Verical | Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2406 | Americas - 12000 |
|
$0.2172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216C0G1H104J160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G1H104J160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216C0G1H104J160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G1H104J160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ5L2C0G1H104J160AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3216C0G1H104J160AA vs CGJ5L2C0G1H104J160AA |