Part Details for C3216C0G2J102J by TDK Corporation
Overview of C3216C0G2J102J by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216C0G2J102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.001uF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant |
23 In Stock |
|
$0.1075 / $0.3267 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.1502 / $0.8580 | Buy Now | |
|
Quest Components | 1940 |
|
$0.0600 / $0.2000 | Buy Now |