Part Details for C3216X5R0J336M by TDK Corporation
Overview of C3216X5R0J336M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X5R0J336M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 33 UF, SURFACE MOUNT, 1206 | 442 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 33 UF, SURFACE MOUNT, 1206 | 1554 |
|
$0.3600 / $0.9000 | Buy Now |
|
NexGen Digital | 1500 |
|
RFQ | ||
DISTI #
SMC-C3216X5R0J336M
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 6.3 V, X5R, 33 Uf, Surface Mount, 1206 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 220 |
|
$0.2880 / $0.3420 | RFQ |
Part Details for C3216X5R0J336M
C3216X5R0J336M CAD Models
C3216X5R0J336M Part Data Attributes:
|
C3216X5R0J336M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R0J336M
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |