Part Details for C3216X7R1C105KT000N by TDK Corporation
Overview of C3216X7R1C105KT000N by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R1C105KT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9304 |
|
RFQ | ||
|
Quest Components | 2089 |
|
$0.0180 / $0.0900 | Buy Now | |
|
Quest Components | 7443 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Quest Components | 1452 |
|
$0.1200 / $0.4000 | Buy Now | |
|
Quest Components | 1496 |
|
$0.0750 / $0.2500 | Buy Now | |
|
ComSIT USA | MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206 RoHS: Compliant | Europe - 2000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3450 |
|
$0.2800 / $0.4200 | Buy Now |