Part Details for C3216X7R2E223KT020U by TDK Corporation
Overview of C3216X7R2E223KT020U by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R2E223KT020U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3862 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure3.2mm x 1.6mm [EIA 1206] Capacitance22nF Tolerance 10% | 2030 |
|
$0.0476 / $0.1656 | Buy Now |