-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9632
|
Newark | .220Uf 100V Rohs Compliant: Yes |Kemet C321C224K1R5TA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1280 | Buy Now |
DISTI #
399-C321C224K1R5TA-ND
|
DigiKey | CAP CER 0.22UF 100V X7R RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1468 In Stock |
|
$0.1117 / $0.4600 | Buy Now |
DISTI #
C321C224K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C321C224K1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1185 / $0.1422 | Buy Now |
DISTI #
80-C321C224K1R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.22uF X7R 10% LS=6.35mm RoHS: Compliant | 0 |
|
$0.1190 / $0.4600 | Order Now |
DISTI #
C321C224K1R5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 220nF, 100V, X7R, ±10%, THT Min Qty: 25 | 0 |
|
$0.1010 / $0.1960 | RFQ |
DISTI #
C321C224K1R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: C321C224K1R5TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C321C224K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C224K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |