Part Details for C3225C0G2E103JT000N by TDK Corporation
Overview of C3225C0G2E103JT000N by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225C0G2E103JT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1793 |
|
RFQ | ||
DISTI #
C3225C0G2E103JT000N
|
Avnet Asia | Cap Ceramic 0.01uF 250V C0G 5% SMD 1210 125°C (Alt: C3225C0G2E103JT000N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |