-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.047uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5018
|
Newark | Cap, 0.047Μf, 250V, 5%, C0G/Np0, 1210, Capacitance:47000Pf, Voltage Rating:250V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Tdk, Operating Rohs Compliant: Yes |Tdk C3225C0G2E473J250AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8440 / $1.5400 | Buy Now |
DISTI #
97W8755
|
Newark | Mlcc,1210,c0G,250V,47Nf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225C0G2E473J250AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15461-1-ND
|
DigiKey | CAP CER 0.047UF 250V C0G 1210 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37689 In Stock |
|
$0.5356 / $1.5700 | Buy Now |
DISTI #
C3225C0G2E473J250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 250 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G2E473J250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6480 / $0.7120 | Buy Now |
DISTI #
810-C3225C0G2E473JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.047uF C0G 5% T: 2.5mm RoHS: Compliant | 737 |
|
$0.5210 / $1.5500 | Buy Now |
DISTI #
V72:2272_06582943
|
Arrow Electronics | Cap Ceramic 0.047uF 250V C0G 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1650 |
|
$0.5369 / $0.6694 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.047uF 250V C0G 5% 1210 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5600 | Buy Now |
DISTI #
64026289
|
Verical | Cap Ceramic 0.047uF 250V C0G 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2240 | Americas - 1650 |
|
$0.5369 / $0.6694 | Buy Now |
DISTI #
68495183
|
Verical | Cap Ceramic 0.047uF 250V C0G 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 800 |
|
$0.6200 / $0.7963 | Buy Now |
DISTI #
C3225C0G2E473J250AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.047uF C0G 5% T: 2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 345000 In Stock |
|
$0.5160 / $0.5540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225C0G2E473J250AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225C0G2E473J250AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.047uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |