-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174781-1-ND
|
DigiKey | CAP CER 0.015UF 1KV NP0 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.6026 / $1.7600 | Buy Now |
DISTI #
C3225C0G3A153J250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G3A153J250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7290 / $0.8010 | Buy Now |
DISTI #
810-C32253A153J25AC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 0.015uF C0G 5% T: 2.5mm RoHS: Compliant | 0 |
|
$0.5790 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
C3225C0G3A153J250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G3A153J250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7290 / $0.8010 | Buy Now |
DISTI #
C3225C0G3A153JAC
|
TME | Capacitor: ceramic, MLCC, 15nF, 1kV, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.6400 | RFQ |
DISTI #
C3225C0G3A153J250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G3A153J250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7290 / $0.8010 | Buy Now |
DISTI #
C3225C0G3A153J250AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G3A153J250AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225C0G3A153J250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225C0G3A153J250AC
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225C0G3A153J250AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225C0G3A153J250AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C153JDGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP | KEMET Corporation | C3225C0G3A153J250AC vs C1210C153JDGACAUTO |
C1210C153JDGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP | KEMET Corporation | C3225C0G3A153J250AC vs C1210C153JDGACTU |