-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3955-1-ND
|
DigiKey | CAP CER 22UF 16V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
808208 In Stock |
|
$0.1272 / $0.5700 | Buy Now |
DISTI #
810-C3225X7R1C226M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V 22uF X7R 20% T: 2.5mm RoHS: Compliant | 181522 |
|
$0.1280 / $0.5700 | Buy Now |
|
Future Electronics | C Series 1210 22 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000Reel |
|
$0.1270 / $0.1400 | Buy Now |
|
Bristol Electronics | 1722 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 1808 |
|
$0.1278 / $0.2949 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 10584 |
|
$0.1470 / $0.9800 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 408 |
|
$0.1950 / $0.6500 | Buy Now |
DISTI #
C3225X7R1C226M250AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V 22uF X7R 20% T: 2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 216000 In Stock |
|
$0.1580 / $0.1750 | Buy Now |
DISTI #
C3225X7R1C226M250AC
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R1C226M250AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1691 | Buy Now |
DISTI #
C3225X7R1C226MAC
|
TME | Capacitor: ceramic, MLCC, 22uF, 16V, X7R, ±20%, SMD, 1210 Min Qty: 10 | 1100 |
|
$0.1300 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7R1C226M250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R1C226M250AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225X7R1C226M250AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R1C226M250AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCE32MLB7226MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1C226M250AC vs MBJCE32MLB7226MPPDT1 |
MMJCE32MLB7226MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1C226M250AC vs MMJCE32MLB7226MPPDT1 |
MCJCE32MLB7226MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1C226M250AC vs MCJCE32MLB7226MPPDT1 |
CM32X7R226M16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C3225X7R1C226M250AC vs CM32X7R226M16AT |
MCASE32MSB7226MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1C226M250AC vs MCASE32MSB7226MPNA01 |
MBJCE32MLB7226MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1C226M250AC vs MBJCE32MLB7226MPPDT8 |
MMASE32MSB7226MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1C226M250AC vs MMASE32MSB7226MPNA18 |
MCASE32MSB7226MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1C226M250AC vs MCASE32MSB7226MPNA1J |
CM32X7R226M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C3225X7R1C226M250AC vs CM32X7R226M16AT |
MLASE32MSB7226MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1C226M250AC vs MLASE32MSB7226MPNB25 |