Part Details for C3225X7R1H335K250AB. by TDK Corporation
Overview of C3225X7R1H335K250AB. by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X7R1H335K250AB.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC8595
|
Newark | Ceramic Capacitor, 3.3Uf, 50V, X7R, 10%, 1210, Full Reel, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C3225X7R1H335K250AB. Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 59000 |
|
$0.1820 | Buy Now |
DISTI #
C3225X7R1H335K250AB.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 3.3uF 50volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 380 In Stock |
|
$0.4650 | Buy Now |