-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4503
|
Newark | Ceramic Capacitor, 1Uf, 100V, X7R, 20%, 1210, Full Reel, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C3225X7R2A105M200AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
90R8349
|
Newark | Ceramic Capacitor, 1Uf, 100V, X7R, 20%, 1210, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3225X7R2A105M200AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2170 | Buy Now |
DISTI #
445-1429-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30954 In Stock |
|
$0.1339 / $0.6000 | Buy Now |
DISTI #
C3225X7R2A105M200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2A105M200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1780 | Buy Now |
DISTI #
810-C3225X7R2A105M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R2A105K RoHS: Compliant | 10659 |
|
$0.1310 / $0.5800 | Buy Now |
|
Future Electronics | C Series 1210 1 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.1340 / $0.1480 | Buy Now |
|
Quest Components | 86 |
|
$0.2730 / $0.9100 | Buy Now | |
DISTI #
C3225X7R2A105M200AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R2A105K RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 62000 In Stock |
|
$0.1300 / $0.1520 | Buy Now |
DISTI #
C3225X7R2A105M200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2A105M200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1780 | Buy Now |
DISTI #
C3225X7R2A105M200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2A105M200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7R2A105M200AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R2A105M200AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |