Part Details for C3225X7R2A225K by TDK Corporation
Overview of C3225X7R2A225K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X7R2A225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 992 |
|
RFQ | ||
DISTI #
C3225X7R2A225K230AB.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 2.2uF 100V X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 3440 In Stock |
|
$0.4150 | Buy Now |
Part Details for C3225X7R2A225K
C3225X7R2A225K CAD Models
C3225X7R2A225K Part Data Attributes
|
C3225X7R2A225K
TDK Corporation
Buy Now
|
Compare Parts:
C3225X7R2A225K
TDK Corporation
CAP CER 2.2UF 100V X7R 1210
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |