-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 3.3uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5210-1-ND
|
DigiKey | CAP CER 3.3UF 100V X7S 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
651 In Stock |
|
$0.2356 / $0.8000 | Buy Now |
DISTI #
C3225X7S2A335M200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S2A335M200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.2907 | Buy Now |
DISTI #
810-C3225X7S2A335M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7S2A475M RoHS: Compliant | 19938 |
|
$0.2180 / $0.7900 | Buy Now |
|
Future Electronics | C Series 1210 3.3 uF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7S, 22% TC, 3.3UF, SURFACE MOUNT, 1210 | 1000 |
|
$0.2016 / $0.4839 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7S, 22% TC, 3.3UF, SURFACE MOUNT, 1210 | 520 |
|
$1.6500 / $4.0000 | Buy Now |
DISTI #
C3225X7S2A335M200AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7S2A475M RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 61000 In Stock |
|
$0.2720 / $0.3000 | Buy Now |
DISTI #
C3225X7S2A335M200AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S2A335M200AB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2646 / $0.2907 | Buy Now |
DISTI #
C3225X7S2A335M200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S2A335M200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.2907 | Buy Now |
DISTI #
C3225X7S2A335M200AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S2A335M200AB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2646 / $0.2907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7S2A335M200AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7S2A335M200AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 3.3uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |