-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3444
|
Newark | Cap, 0.1Uf, 100V, Mlcc, Radial, Capacitance:0.1Μf, Voltage Rating:100V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Operating Rohs Compliant: Yes |Kemet C322C104K1R5TA7301 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$0.0670 / $0.1990 | Buy Now |
DISTI #
399-9875-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26495 In Stock |
|
$0.2443 / $0.8200 | Buy Now |
DISTI #
80-C322C104K1R-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=5.08mm RoHS: Compliant | 34617 |
|
$0.0420 / $0.2900 | Buy Now |
DISTI #
77361627
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.4950 | Buy Now |
|
Bristol Electronics | 1852 |
|
RFQ | ||
DISTI #
C322C104K1R5TA7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 62500 In Stock |
|
$0.0500 / $0.0630 | Buy Now |
DISTI #
C322C104K1R5TA7301
|
TME | Capacitor: ceramic, MLCC,monolithic, 100nF, 100V, X7R, ±10%, THT Min Qty: 2500 | 2500 |
|
$0.3300 | Buy Now |
DISTI #
C322C104K1R5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 10%, X7R, Radial Leaded - Tape and Reel (Alt: C322C104K1R5TA7301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C322C104K1R5TA7301
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, Radial Leaded (Alt: C322C104K1R5TA7301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 41 Weeks, 0 Days | 0 |
|
$0.2371 / $0.2672 | Buy Now |
DISTI #
53D4324
|
Bürklin Elektronik | Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C322C104K1R5TA7301 Min Qty: 1 |
992 in Stock 2500 Available Soon |
|
$0.0814 / $0.2551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C104K1R5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C104K1R5TA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |